Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Over Ethernet (PoE) Controllers
  6. TPS23753APWR
TPS23753APWR - 1
TPS23753APWR - 2
TPS23753APWR - 3
Extended1/3
* Images are for reference only
TPS23753APWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS23753APWR
JLCPCB Part #
C92115
Package
TSSOP-14
Description
-40℃~+125℃ 1 100V 13W 450mA 5.1V IEEE 802.3 at(PoE+) Powered Device (PD) TSSOP-14 Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Over Ethernet (PoE) Controllers
ManufacturerTexas Instruments
PackageTSSOP-14
Operating Temperature-40℃~+125℃
TypePowered Device (PD)
Power - Max13W
Voltage - Supply (IC)5.1V
limiting current450mA
FeaturesPD detection and disconnect identification、Undervoltage Protection、Thermal Protection、Overcurrent Protection、Built-in LDO
number of channels1
Support PoE standardIEEE 802.3 at(PoE+)
Voltage - Breakdown100V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Over Ethernet (PoE) Controllers
  6. TPS23753APWR
TPS23753APWR

* Images are for reference only

TPS23753APWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS23753APWR
JLCPCB Part #
C92115
Package
TSSOP-14
Description
-40℃~+125℃ 1 100V 13W 450mA 5.1V IEEE 802.3 at(PoE+) Powered Device (PD) TSSOP-14 Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS23753APWR

* Images are for reference only

TPS23753APWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS23753APWR
JLCPCB Part #
C92115
Package
TSSOP-14
Description
-40℃~+125℃ 1 100V 13W 450mA 5.1V IEEE 802.3 at(PoE+) Powered Device (PD) TSSOP-14 Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS23753APWR Specifications

TPS23753APWR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Over Ethernet (PoE) Controllers
ManufacturerTexas Instruments
PackageTSSOP-14
Operating Temperature-40℃~+125℃
TypePowered Device (PD)
Power - Max13W
Voltage - Supply (IC)5.1V
limiting current450mA
FeaturesPD detection and disconnect identification、Undervoltage Protection、Thermal Protection、Overcurrent Protection、Built-in LDO
number of channels1
Support PoE standardIEEE 802.3 at(PoE+)
Voltage - Breakdown100V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS23753APWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS23753APWR Documents

TPS23753APWR datasheets or manufacturer documentation.

Datasheet: TPS23753APWR Datasheet (PDF)

TPS23753APWR Schematic Symbol & PCB Footprint

The TPS23753APWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.