Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. G15A05PH
G15A05PH - 1
G15A05PH - 2
G15A05PH - 3
Extended1/3
* Images are for reference only
G15A05PH
Attributes
Value
Manufacturer
NYBOXING
MFR.Part #
G15A05PH
JLCPCB Part #
C920991
Package
DIP,62.5x30mm
Description
0.2W 1 100V~375V 15W 20mm 2200uF 280mVp-p 30mm 3A 3kV 5V 62.5mm 65kHz 79% 85VAC~264VAC AC/DC-DC Short Circuit Protection、Over Current Protection ±1% DIP,62.5x30mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerNYBOXING
PackageDIP,62.5x30mm
Output Current(Max)3A
Output Voltage Accuracy±1%
Output Power15W
Operating Temperature range-25℃~+55℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency79%
Length62.5mm
Voltage - Input(DC)100V~375V
Voltage - Input(AC)85VAC~264VAC
Capacitive Load(Max)2200uF
Quiescent Dissipation0.2W
Height20mm
Switching Frequency65kHz
FeaturesShort Circuit Protection、Over Current Protection、Fault self-recovery
Width30mm
Output Voltage5V
Ripple Noise280mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. G15A05PH
G15A05PH

* Images are for reference only

G15A05PH

Extended
Manufacturer

NYBOXING

MFR.Part #
G15A05PH
JLCPCB Part #
C920991
Package
DIP,62.5x30mm
Description
0.2W 1 100V~375V 15W 20mm 2200uF 280mVp-p 30mm 3A 3kV 5V 62.5mm 65kHz 79% 85VAC~264VAC AC/DC-DC Short Circuit Protection、Over Current Protection ±1% DIP,62.5x30mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

G15A05PH

* Images are for reference only

G15A05PH
Extended
Manufacturer

NYBOXING

MFR.Part #
G15A05PH
JLCPCB Part #
C920991
Package
DIP,62.5x30mm
Description
0.2W 1 100V~375V 15W 20mm 2200uF 280mVp-p 30mm 3A 3kV 5V 62.5mm 65kHz 79% 85VAC~264VAC AC/DC-DC Short Circuit Protection、Over Current Protection ±1% DIP,62.5x30mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

G15A05PH Specifications

G15A05PH technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerNYBOXING
PackageDIP,62.5x30mm
Output Current(Max)3A
Output Voltage Accuracy±1%
Output Power15W
Operating Temperature range-25℃~+55℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency79%
Length62.5mm
Voltage - Input(DC)100V~375V
Voltage - Input(AC)85VAC~264VAC
Capacitive Load(Max)2200uF
Quiescent Dissipation0.2W
Height20mm
Switching Frequency65kHz
FeaturesShort Circuit Protection、Over Current Protection、Fault self-recovery
Width30mm
Output Voltage5V
Ripple Noise280mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G15A05PH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

G15A05PH Documents

G15A05PH datasheets or manufacturer documentation.

Datasheet: G15A05PH Datasheet (PDF)

G15A05PH Schematic Symbol & PCB Footprint

The G15A05PH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.