Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. NV25A24
NV25A24 - 1
NV25A24 - 2
NV25A24 - 3
Extended1/3
* Images are for reference only
NV25A24
Attributes
Value
Manufacturer
NYBOXING
MFR.Part #
NV25A24
JLCPCB Part #
C920969
Package
DIP,39x25mm
Description
0.1W 1 1.05A 1000uF 100V~650V 21mm 24V 25W 25mm 39mm 3kV 65kHz 800mVp-p 85VAC~465VAC 87% Short Circuit Protection、Over Current Protection ±1% DIP,39x25mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerNYBOXING
PackageDIP,39x25mm
Output Current(Max)1.05A
Output Voltage Accuracy±1%
Output Power25W
Operating Temperature range-40℃~+70℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency87%
Length39mm
Voltage - Input(DC)100V~650V
Voltage - Input(AC)85VAC~465VAC
Capacitive Load(Max)1000uF
Quiescent Dissipation0.1W
Height21mm
Switching Frequency65kHz
FeaturesShort Circuit Protection、Over Current Protection、Fault self-recovery
Width25mm
Output Voltage24V
Ripple Noise800mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. NV25A24
NV25A24

* Images are for reference only

NV25A24

Extended
Manufacturer

NYBOXING

MFR.Part #
NV25A24
JLCPCB Part #
C920969
Package
DIP,39x25mm
Description
0.1W 1 1.05A 1000uF 100V~650V 21mm 24V 25W 25mm 39mm 3kV 65kHz 800mVp-p 85VAC~465VAC 87% Short Circuit Protection、Over Current Protection ±1% DIP,39x25mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NV25A24

* Images are for reference only

NV25A24
Extended
Manufacturer

NYBOXING

MFR.Part #
NV25A24
JLCPCB Part #
C920969
Package
DIP,39x25mm
Description
0.1W 1 1.05A 1000uF 100V~650V 21mm 24V 25W 25mm 39mm 3kV 65kHz 800mVp-p 85VAC~465VAC 87% Short Circuit Protection、Over Current Protection ±1% DIP,39x25mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NV25A24 Specifications

NV25A24 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerNYBOXING
PackageDIP,39x25mm
Output Current(Max)1.05A
Output Voltage Accuracy±1%
Output Power25W
Operating Temperature range-40℃~+70℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency87%
Length39mm
Voltage - Input(DC)100V~650V
Voltage - Input(AC)85VAC~465VAC
Capacitive Load(Max)1000uF
Quiescent Dissipation0.1W
Height21mm
Switching Frequency65kHz
FeaturesShort Circuit Protection、Over Current Protection、Fault self-recovery
Width25mm
Output Voltage24V
Ripple Noise800mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NV25A24. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NV25A24 Documents

NV25A24 datasheets or manufacturer documentation.

Datasheet: NV25A24 Datasheet (PDF)

NV25A24 Schematic Symbol & PCB Footprint

The NV25A24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.