Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. 1125-1104G0S116C001
1125-1104G0S116C001 - 1
1125-1104G0S116C001 - 2
1125-1104G0S116C001 - 3
1125-1104G0S116C001 - 4
Extended1/4
* Images are for reference only
1125-1104G0S116C001
Attributes
Value
Manufacturer
Wcon
MFR.Part #
1125-1104G0S116C001
JLCPCB Part #
C920779
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 1 1x4P 2.54mm 2.54mm 2.5mm 320V 3A 3mm 4P 6.1mm Black Brass Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerWcon
PackagePlugin,P=2.54mm
Operating Temperature-40℃~+105℃
Number of Rows1
Voltage Rating (Max)320V
Insulation Height2.5mm
Length of End Connection Pin3mm
ColorBlack
Current Rating3A
Row Spacing2.54mm
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins4P
Pitch2.54mm
Contact MaterialBrass
Pin Structure1x4P
Length of Mating Pin6.1mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. 1125-1104G0S116C001
1125-1104G0S116C001

* Images are for reference only

1125-1104G0S116C001

Extended
Manufacturer

Wcon

MFR.Part #
1125-1104G0S116C001
JLCPCB Part #
C920779
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 1 1x4P 2.54mm 2.54mm 2.5mm 320V 3A 3mm 4P 6.1mm Black Brass Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1125-1104G0S116C001

* Images are for reference only

1125-1104G0S116C001
Extended
Manufacturer

Wcon

MFR.Part #
1125-1104G0S116C001
JLCPCB Part #
C920779
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 1 1x4P 2.54mm 2.54mm 2.5mm 320V 3A 3mm 4P 6.1mm Black Brass Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1125-1104G0S116C001 Specifications

1125-1104G0S116C001 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerWcon
PackagePlugin,P=2.54mm
Operating Temperature-40℃~+105℃
Number of Rows1
Voltage Rating (Max)320V
Insulation Height2.5mm
Length of End Connection Pin3mm
ColorBlack
Current Rating3A
Row Spacing2.54mm
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins4P
Pitch2.54mm
Contact MaterialBrass
Pin Structure1x4P
Length of Mating Pin6.1mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1125-1104G0S116C001. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1125-1104G0S116C001 Documents

1125-1104G0S116C001 datasheets or manufacturer documentation.

Datasheet: 1125-1104G0S116C001 Datasheet (PDF)

1125-1104G0S116C001 Schematic Symbol & PCB Footprint

The 1125-1104G0S116C001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.