Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Transistor, Photovoltaic Output Optoisolators
  6. KPS28320E TLD
KPS28320E TLD - 1
KPS28320E TLD - 2
KPS28320E TLD - 3
KPS28320E TLD - 4
Extended1/4
* Images are for reference only
KPS28320E TLD
Attributes
Value
Manufacturer
Cosmo Electronics
MFR.Part #
KPS28320E TLD
JLCPCB Part #
C920675
Package
SMD-4P
Description
-55℃~+115℃ 1 1.2V 100us@10mA,100Ω 1V@2mA,1mA 20us 3.75kV 300V 400% 50mA 60mA 6V DC Darlington Transistor SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerCosmo Electronics
PackageSMD-4P
Load Voltage300V
Operating Temperature-55℃~+115℃
Forward Current(If)50mA
Rise time100us@10mA,100Ω
Output TypeDarlington Transistor
Output Current60mA
Isolation Voltage(Vrms)3.75kV
Reverse Voltage6V
Number of Outputs1
Input typeDC
Current Transfer Ratio (CTR) Minimum400%
FeaturesDarlington output structure
Vce Saturation(VCE(sat))1V@2mA,1mA
Fall time20us
Voltage - Forward(Vf)1.2V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Transistor, Photovoltaic Output Optoisolators
  6. KPS28320E TLD
KPS28320E TLD

* Images are for reference only

KPS28320E TLD

Extended
Manufacturer

Cosmo Electronics

MFR.Part #
KPS28320E TLD
JLCPCB Part #
C920675
Package
SMD-4P
Description
-55℃~+115℃ 1 1.2V 100us@10mA,100Ω 1V@2mA,1mA 20us 3.75kV 300V 400% 50mA 60mA 6V DC Darlington Transistor SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KPS28320E TLD

* Images are for reference only

KPS28320E TLD
Extended
Manufacturer

Cosmo Electronics

MFR.Part #
KPS28320E TLD
JLCPCB Part #
C920675
Package
SMD-4P
Description
-55℃~+115℃ 1 1.2V 100us@10mA,100Ω 1V@2mA,1mA 20us 3.75kV 300V 400% 50mA 60mA 6V DC Darlington Transistor SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KPS28320E TLD Specifications

KPS28320E TLD technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerCosmo Electronics
PackageSMD-4P
Load Voltage300V
Operating Temperature-55℃~+115℃
Forward Current(If)50mA
Rise time100us@10mA,100Ω
Output TypeDarlington Transistor
Output Current60mA
Isolation Voltage(Vrms)3.75kV
Reverse Voltage6V
Number of Outputs1
Input typeDC
Current Transfer Ratio (CTR) Minimum400%
FeaturesDarlington output structure
Vce Saturation(VCE(sat))1V@2mA,1mA
Fall time20us
Voltage - Forward(Vf)1.2V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KPS28320E TLD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KPS28320E TLD Documents

KPS28320E TLD datasheets or manufacturer documentation.

Datasheet: KPS28320E TLD Datasheet (PDF)

KPS28320E TLD Schematic Symbol & PCB Footprint

The KPS28320E TLD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.