Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Transistor, Photovoltaic Output Optoisolators
  6. KP40102B TLD
KP40102B TLD - 1
KP40102B TLD - 2
KP40102B TLD - 3
KP40102B TLD - 4
Extended1/4
* Images are for reference only
KP40102B TLD
Attributes
Value
Manufacturer
Cosmo Electronics
MFR.Part #
KP40102B TLD
JLCPCB Part #
C920669
Package
SMD-4P
Description
-55℃~+115℃ 1 1.2V 1.5V@20mA,5mA 1500% 150mA 200mW 300V 4000% 50mA 5kV 6V DC Phototransistor SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerCosmo Electronics
PackageSMD-4P
Load Voltage300V
Operating Temperature-55℃~+115℃
Forward Current(If)50mA
Rise time60us
Output TypePhototransistor
Output Current150mA
Isolation Voltage(Vrms)5kV
Reverse Voltage6V
Total Power Dissipation(Pd)200mW
Current Transfer Ratio (CTR) Maximum/Saturation Value4000%
Number of Outputs1
Input typeDC
Current Transfer Ratio (CTR) Minimum1500%
FeaturesDarlington output structure
Vce Saturation(VCE(sat))1.5V@20mA,5mA
Fall time50us
Voltage - Forward(Vf)1.2V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Transistor, Photovoltaic Output Optoisolators
  6. KP40102B TLD
KP40102B TLD

* Images are for reference only

KP40102B TLD

Extended
Manufacturer

Cosmo Electronics

MFR.Part #
KP40102B TLD
JLCPCB Part #
C920669
Package
SMD-4P
Description
-55℃~+115℃ 1 1.2V 1.5V@20mA,5mA 1500% 150mA 200mW 300V 4000% 50mA 5kV 6V DC Phototransistor SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KP40102B TLD

* Images are for reference only

KP40102B TLD
Extended
Manufacturer

Cosmo Electronics

MFR.Part #
KP40102B TLD
JLCPCB Part #
C920669
Package
SMD-4P
Description
-55℃~+115℃ 1 1.2V 1.5V@20mA,5mA 1500% 150mA 200mW 300V 4000% 50mA 5kV 6V DC Phototransistor SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KP40102B TLD Specifications

KP40102B TLD technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerCosmo Electronics
PackageSMD-4P
Load Voltage300V
Operating Temperature-55℃~+115℃
Forward Current(If)50mA
Rise time60us
Output TypePhototransistor
Output Current150mA
Isolation Voltage(Vrms)5kV
Reverse Voltage6V
Total Power Dissipation(Pd)200mW
Current Transfer Ratio (CTR) Maximum/Saturation Value4000%
Number of Outputs1
Input typeDC
Current Transfer Ratio (CTR) Minimum1500%
FeaturesDarlington output structure
Vce Saturation(VCE(sat))1.5V@20mA,5mA
Fall time50us
Voltage - Forward(Vf)1.2V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KP40102B TLD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KP40102B TLD Documents

KP40102B TLD datasheets or manufacturer documentation.

Datasheet: KP40102B TLD Datasheet (PDF)

KP40102B TLD Schematic Symbol & PCB Footprint

The KP40102B TLD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.