Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Current Sense Transformers
  6. HPT205AD
HPT205AD - 1
HPT205AD - 2
HPT205AD - 3
Extended1/3
* Images are for reference only
HPT205AD
Attributes
Value
Manufacturer
Beijing Hop Tech
MFR.Part #
HPT205AD
JLCPCB Part #
C920597
Package
Plugin-4P,19x16.7mm
Description
0.02kHz~10kHz 115Ω 115Ω 1:1 2mA 2mA 4kV@AC Voltage Transformer 插件-4P,19x16.7mm Current Sense Transformers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Current Sense Transformers
ManufacturerBeijing Hop Tech
PackagePlugin-4P,19x16.7mm
Frequency Range0.02kHz~10kHz
TypeVoltage Transformer
DCR Secondary Side (Max)115Ω
DCR Primary Side (Max)115Ω
Isolation Voltage(Vrms)4kV@AC
Rated input Current2mA
Turns Ratio1:1
Rated Output Current2mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Current Sense Transformers
  6. HPT205AD
HPT205AD

* Images are for reference only

HPT205AD

Extended
Manufacturer

Beijing Hop Tech

MFR.Part #
HPT205AD
JLCPCB Part #
C920597
Package
Plugin-4P,19x16.7mm
Description
0.02kHz~10kHz 115Ω 115Ω 1:1 2mA 2mA 4kV@AC Voltage Transformer 插件-4P,19x16.7mm Current Sense Transformers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HPT205AD

* Images are for reference only

HPT205AD
Extended
Manufacturer

Beijing Hop Tech

MFR.Part #
HPT205AD
JLCPCB Part #
C920597
Package
Plugin-4P,19x16.7mm
Description
0.02kHz~10kHz 115Ω 115Ω 1:1 2mA 2mA 4kV@AC Voltage Transformer 插件-4P,19x16.7mm Current Sense Transformers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HPT205AD Specifications

HPT205AD technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Current Sense Transformers
ManufacturerBeijing Hop Tech
PackagePlugin-4P,19x16.7mm
Frequency Range0.02kHz~10kHz
TypeVoltage Transformer
DCR Secondary Side (Max)115Ω
DCR Primary Side (Max)115Ω
Isolation Voltage(Vrms)4kV@AC
Rated input Current2mA
Turns Ratio1:1
Rated Output Current2mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HPT205AD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HPT205AD Documents

HPT205AD datasheets or manufacturer documentation.

Datasheet: HPT205AD Datasheet (PDF)

HPT205AD Schematic Symbol & PCB Footprint

The HPT205AD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.