Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MD7218C50YA2
MD7218C50YA2 - 1
MD7218C50YA2 - 2
MD7218C50YA2 - 3
MD7218C50YA2 - 4
Extended1/4
* Images are for reference only
MD7218C50YA2
Attributes
Value
Manufacturer
Shanghai Mingda Microelectronics
MFR.Part #
MD7218C50YA2
JLCPCB Part #
C920492
Package
SOT-223-3L
Description
-40℃~+85℃ 1 1.6uA 15V 1A 51dB@(1kHz) 5V 650mV@(1A) Fixed Over Current Protection、Over Temperature Protection Positive SOT-223-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerShanghai Mingda Microelectronics
PackageSOT-223-3L
Power Supply Rejection Ratio (PSRR)51dB@(1kHz)
standby current1.6uA
Operating Temperature-40℃~+85℃
Voltage - Supply15V
Output TypeFixed
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Voltage Dropout650mV@(1A)
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MD7218C50YA2
MD7218C50YA2

* Images are for reference only

MD7218C50YA2

Extended
Manufacturer

Shanghai Mingda Microelectronics

MFR.Part #
MD7218C50YA2
JLCPCB Part #
C920492
Package
SOT-223-3L
Description
-40℃~+85℃ 1 1.6uA 15V 1A 51dB@(1kHz) 5V 650mV@(1A) Fixed Over Current Protection、Over Temperature Protection Positive SOT-223-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MD7218C50YA2

* Images are for reference only

MD7218C50YA2
Extended
Manufacturer

Shanghai Mingda Microelectronics

MFR.Part #
MD7218C50YA2
JLCPCB Part #
C920492
Package
SOT-223-3L
Description
-40℃~+85℃ 1 1.6uA 15V 1A 51dB@(1kHz) 5V 650mV@(1A) Fixed Over Current Protection、Over Temperature Protection Positive SOT-223-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MD7218C50YA2 Specifications

MD7218C50YA2 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerShanghai Mingda Microelectronics
PackageSOT-223-3L
Power Supply Rejection Ratio (PSRR)51dB@(1kHz)
standby current1.6uA
Operating Temperature-40℃~+85℃
Voltage - Supply15V
Output TypeFixed
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Voltage Dropout650mV@(1A)
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MD7218C50YA2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MD7218C50YA2 Documents

MD7218C50YA2 datasheets or manufacturer documentation.

Datasheet: MD7218C50YA2 Datasheet (PDF)

MD7218C50YA2 Schematic Symbol & PCB Footprint

The MD7218C50YA2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.