Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MD7133H
MD7133H - 1
MD7133H - 2
MD7133H - 3
Extended1/3
* Images are for reference only
MD7133H
Attributes
Value
Manufacturer
Shanghai Mingda Microelectronics
MFR.Part #
MD7133H
JLCPCB Part #
C920385
Package
TO-92-3
Description
-40℃~+85℃ 1 1.2uA 3.3V 30mA 32V 40mV@(1mA) Fixed Over Temperature Protection、Over Voltage Protection、Short Circuit Protection Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerShanghai Mingda Microelectronics
PackageTO-92-3
Operating Temperature-40℃~+85℃
standby current1.2uA
Voltage - Supply32V
Output TypeFixed
Output Current30mA
FeaturesShort Circuit Protection、Input overvoltage protection
Output ConfigurationPositive
Voltage Dropout40mV@(1mA)
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MD7133H
MD7133H

* Images are for reference only

MD7133H

Extended
Manufacturer

Shanghai Mingda Microelectronics

MFR.Part #
MD7133H
JLCPCB Part #
C920385
Package
TO-92-3
Description
-40℃~+85℃ 1 1.2uA 3.3V 30mA 32V 40mV@(1mA) Fixed Over Temperature Protection、Over Voltage Protection、Short Circuit Protection Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MD7133H

* Images are for reference only

MD7133H
Extended
Manufacturer

Shanghai Mingda Microelectronics

MFR.Part #
MD7133H
JLCPCB Part #
C920385
Package
TO-92-3
Description
-40℃~+85℃ 1 1.2uA 3.3V 30mA 32V 40mV@(1mA) Fixed Over Temperature Protection、Over Voltage Protection、Short Circuit Protection Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MD7133H Specifications

MD7133H technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerShanghai Mingda Microelectronics
PackageTO-92-3
Operating Temperature-40℃~+85℃
standby current1.2uA
Voltage - Supply32V
Output TypeFixed
Output Current30mA
FeaturesShort Circuit Protection、Input overvoltage protection
Output ConfigurationPositive
Voltage Dropout40mV@(1mA)
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MD7133H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MD7133H Documents

MD7133H datasheets or manufacturer documentation.

Datasheet: MD7133H Datasheet (PDF)

MD7133H Schematic Symbol & PCB Footprint

The MD7133H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.