Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. HHM1562B
HHM1562B - 1
HHM1562B - 2
HHM1562B - 3
HHM1562B - 4
Extended1/4
* Images are for reference only
HHM1562B
Attributes
Value
Manufacturer
TDK
MFR.Part #
HHM1562B
JLCPCB Part #
C92027
Package
SMD-6P,2x1.3mm
Description
-40℃~+85℃ 10dB 180°@±10° 1dB 2dB 5.15GHz~5.875GHz 50Ω:100Ω SMD-6P,2x1.3mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerTDK
PackageSMD-6P,2x1.3mm
Operating Temperature-40℃~+85℃
Frequency Range5.15GHz~5.875GHz
Phase Difference180°@±10°
Return Loss(Min)10dB
Impedance - Unbalanced/Balanced50Ω:100Ω
Length2mm
Amplitude Balance (Max)2dB
Height0.95mm
Insertion Loss (Max)1dB
Width1.25mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. HHM1562B
HHM1562B

* Images are for reference only

HHM1562B

Extended
Manufacturer

TDK

MFR.Part #
HHM1562B
JLCPCB Part #
C92027
Package
SMD-6P,2x1.3mm
Description
-40℃~+85℃ 10dB 180°@±10° 1dB 2dB 5.15GHz~5.875GHz 50Ω:100Ω SMD-6P,2x1.3mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HHM1562B

* Images are for reference only

HHM1562B
Extended
Manufacturer

TDK

MFR.Part #
HHM1562B
JLCPCB Part #
C92027
Package
SMD-6P,2x1.3mm
Description
-40℃~+85℃ 10dB 180°@±10° 1dB 2dB 5.15GHz~5.875GHz 50Ω:100Ω SMD-6P,2x1.3mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HHM1562B Specifications

HHM1562B technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerTDK
PackageSMD-6P,2x1.3mm
Operating Temperature-40℃~+85℃
Frequency Range5.15GHz~5.875GHz
Phase Difference180°@±10°
Return Loss(Min)10dB
Impedance - Unbalanced/Balanced50Ω:100Ω
Length2mm
Amplitude Balance (Max)2dB
Height0.95mm
Insertion Loss (Max)1dB
Width1.25mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HHM1562B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HHM1562B Documents

HHM1562B datasheets or manufacturer documentation.

Datasheet: HHM1562B Datasheet (PDF)

HHM1562B Schematic Symbol & PCB Footprint

The HHM1562B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.