


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | Qorvo | |
| Package | DFN-8-EP(2x2) | |
| Frequency Range | 50MHz~2GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3.3V~5.25V | |
| Features | Input matching integration、Output matching integration、Fast enable control、Integrated bias circuit | |
| Noise Figure | 0.45dB | |
| P1dB | 20dBm | |
| Input Return Loss | 13dB | |
| Output Return Loss | 11dB | |
| Current - Supply | 68mA | |
| IP3 | 36dBm | |
| Gain | 19.8dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TQP3M9036 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | Qorvo | |
| Package | DFN-8-EP(2x2) | |
| Frequency Range | 50MHz~2GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3.3V~5.25V | |
| Features | Input matching integration、Output matching integration、Fast enable control、Integrated bias circuit | |
| Noise Figure | 0.45dB | |
| P1dB | 20dBm | |
| Input Return Loss | 13dB | |
| Output Return Loss | 11dB | |
| Current - Supply | 68mA | |
| IP3 | 36dBm | |
| Gain | 19.8dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TQP3M9036. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TQP3M9036 datasheets or manufacturer documentation.
Datasheet: TQP3M9036 Datasheet (PDF)
The TQP3M9036 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.