Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. TQP3M9035
TQP3M9035
Extended
* Images are for reference only
TQP3M9035
Attributes
Value
Manufacturer
Qorvo
MFR.Part #
TQP3M9035
JLCPCB Part #
C920260
Package
DFN-8-EP(2x2)
Description
-40℃~+105℃ 0.65dB 10dB 115mA 13dB 16.5dB 23dBm 3.3V~5.25V 37dBm 50MHz~6GHz Input matching integration、Output matching integration、Fast enable control DFN-8-EP(2x2) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
ECCN
5A991B
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerQorvo
PackageDFN-8-EP(2x2)
Frequency Range50MHz~6GHz
Operating Temperature-40℃~+105℃
Voltage - Supply3.3V~5.25V
FeaturesInput matching integration、Output matching integration、Fast enable control
P1dB23dBm
Noise Figure0.65dB
Input Return Loss13dB
Current - Supply115mA
Output Return Loss10dB
IP337dBm
Gain16.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. TQP3M9035
TQP3M9035

* Images are for reference only

TQP3M9035

Extended
Manufacturer

Qorvo

MFR.Part #
TQP3M9035
JLCPCB Part #
C920260
Package
DFN-8-EP(2x2)
Description
-40℃~+105℃ 0.65dB 10dB 115mA 13dB 16.5dB 23dBm 3.3V~5.25V 37dBm 50MHz~6GHz Input matching integration、Output matching integration、Fast enable control DFN-8-EP(2x2) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
ECCN
5A991B
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TQP3M9035

* Images are for reference only

TQP3M9035
Extended
Manufacturer

Qorvo

MFR.Part #
TQP3M9035
JLCPCB Part #
C920260
Package
DFN-8-EP(2x2)
Description
-40℃~+105℃ 0.65dB 10dB 115mA 13dB 16.5dB 23dBm 3.3V~5.25V 37dBm 50MHz~6GHz Input matching integration、Output matching integration、Fast enable control DFN-8-EP(2x2) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
ECCN
5A991B
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TQP3M9035 Specifications

TQP3M9035 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerQorvo
PackageDFN-8-EP(2x2)
Frequency Range50MHz~6GHz
Operating Temperature-40℃~+105℃
Voltage - Supply3.3V~5.25V
FeaturesInput matching integration、Output matching integration、Fast enable control
P1dB23dBm
Noise Figure0.65dB
Input Return Loss13dB
Current - Supply115mA
Output Return Loss10dB
IP337dBm
Gain16.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TQP3M9035. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TQP3M9035 Schematic Symbol & PCB Footprint

The TQP3M9035 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.