


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | HTC Korea TAEJIN Tech | |
| Package | DIP-8 | |
| Operating Temperature | -30℃~+85℃ | |
| Number of Voltages Monitored | 1 | |
| Reset Timeout | 4ms | |
| Threshold Voltage | 11.5mV、13.86mV | |
| Watchdog | No | |
| Voltage - Supply | 12V~20V | |
| Manual Reset | No |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GL7101SN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | HTC Korea TAEJIN Tech | |
| Package | DIP-8 | |
| Operating Temperature | -30℃~+85℃ | |
| Number of Voltages Monitored | 1 | |
| Reset Timeout | 4ms | |
| Threshold Voltage | 11.5mV、13.86mV | |
| Watchdog | No | |
| Voltage - Supply | 12V~20V | |
| Manual Reset | No |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GL7101SN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GL7101SN datasheets or manufacturer documentation.
Datasheet: GL7101SN Datasheet (PDF)
The GL7101SN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.