Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. GL7101AN
GL7101AN - 1
GL7101AN - 2
GL7101AN - 3
Extended1/3
* Images are for reference only
GL7101AN
Attributes
Value
Manufacturer
HTC Korea TAEJIN Tech
MFR.Part #
GL7101AN
JLCPCB Part #
C919690
Package
DIP-8
Description
-30℃~+85℃@(Ta) 1 12V 15.6mV 400uA DIP-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerHTC Korea TAEJIN Tech
PackageDIP-8
Operating Temperature-30℃~+85℃@(Ta)
Number of Voltages Monitored1
Threshold Voltage15.6mV
Voltage - Supply12V
Quiescent Current400uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. GL7101AN
GL7101AN

* Images are for reference only

GL7101AN

Extended
Manufacturer

HTC Korea TAEJIN Tech

MFR.Part #
GL7101AN
JLCPCB Part #
C919690
Package
DIP-8
Description
-30℃~+85℃@(Ta) 1 12V 15.6mV 400uA DIP-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GL7101AN

* Images are for reference only

GL7101AN
Extended
Manufacturer

HTC Korea TAEJIN Tech

MFR.Part #
GL7101AN
JLCPCB Part #
C919690
Package
DIP-8
Description
-30℃~+85℃@(Ta) 1 12V 15.6mV 400uA DIP-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GL7101AN Specifications

GL7101AN technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerHTC Korea TAEJIN Tech
PackageDIP-8
Operating Temperature-30℃~+85℃@(Ta)
Number of Voltages Monitored1
Threshold Voltage15.6mV
Voltage - Supply12V
Quiescent Current400uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GL7101AN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GL7101AN Documents

GL7101AN datasheets or manufacturer documentation.

Datasheet: GL7101AN Datasheet (PDF)

GL7101AN Schematic Symbol & PCB Footprint

The GL7101AN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.