Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. GL7101SD
GL7101SD - 1
GL7101SD - 2
GL7101SD - 3
Extended1/3
* Images are for reference only
GL7101SD
Attributes
Value
Manufacturer
HTC Korea TAEJIN Tech
MFR.Part #
GL7101SD
JLCPCB Part #
C919689
Package
SOP-8
Description
-30℃~+85℃ 1 11.5mV、13.86mV 12V~20V 4ms SOP-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerHTC Korea TAEJIN Tech
PackageSOP-8
Operating Temperature-30℃~+85℃
Number of Voltages Monitored1
ChipTypeCurrent Sensor
Reset Timeout4ms
Threshold Voltage11.5mV、13.86mV
Voltage - Supply12V~20V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. GL7101SD
GL7101SD

* Images are for reference only

GL7101SD

Extended
Manufacturer

HTC Korea TAEJIN Tech

MFR.Part #
GL7101SD
JLCPCB Part #
C919689
Package
SOP-8
Description
-30℃~+85℃ 1 11.5mV、13.86mV 12V~20V 4ms SOP-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GL7101SD

* Images are for reference only

GL7101SD
Extended
Manufacturer

HTC Korea TAEJIN Tech

MFR.Part #
GL7101SD
JLCPCB Part #
C919689
Package
SOP-8
Description
-30℃~+85℃ 1 11.5mV、13.86mV 12V~20V 4ms SOP-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GL7101SD Specifications

GL7101SD technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerHTC Korea TAEJIN Tech
PackageSOP-8
Operating Temperature-30℃~+85℃
Number of Voltages Monitored1
ChipTypeCurrent Sensor
Reset Timeout4ms
Threshold Voltage11.5mV、13.86mV
Voltage - Supply12V~20V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GL7101SD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GL7101SD Documents

GL7101SD datasheets or manufacturer documentation.

Datasheet: GL7101SD Datasheet (PDF)

GL7101SD Schematic Symbol & PCB Footprint

The GL7101SD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.