
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Yangzhou Yangjie Elec Tech | |
| Package | DFN-6L(2x2) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 1.01nF | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 620mV | |
| Gate Charge(Qg) | 10.98nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 109pF | |
| Current - Continuous Drain(Id) | 6.2A | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 130pF | |
| Pd - Power Dissipation | 2.2W | |
| RDS(on) | 42mΩ@4.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YJQ3415A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Yangzhou Yangjie Elec Tech | |
| Package | DFN-6L(2x2) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 1.01nF | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 620mV | |
| Gate Charge(Qg) | 10.98nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 109pF | |
| Current - Continuous Drain(Id) | 6.2A | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 130pF | |
| Pd - Power Dissipation | 2.2W | |
| RDS(on) | 42mΩ@4.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YJQ3415A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YJQ3415A datasheets or manufacturer documentation.
Datasheet: YJQ3415A Datasheet (PDF)
The YJQ3415A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.