Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. MSL0104RGBU1
MSL0104RGBU1 - 1
MSL0104RGBU1 - 2
MSL0104RGBU1 - 3
Extended1/3
* Images are for reference only
MSL0104RGBU1
Attributes
Value
Manufacturer
ROHM Semicon
MFR.Part #
MSL0104RGBU1
JLCPCB Part #
C919446
Package
SMD,6.4x2.2mm
Description
-40℃~+85℃ 2.15mm 2.2mm 6.9mm Discrete Diode G:520nm~535nm、B:465nm~475nm、R:619nm~629nm R:2.1V、B:3.2V、G:3.3V R:20mA、G:20mA、B:20mA R:400mW、G:400mW、B:400mW R:450mcd~700mcd、G:710mcd~1200mcd、B:220mcd~400mcd Side View Mount SMD,6.4x2.2mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerROHM Semicon
PackageSMD,6.4x2.2mm
Power(Watts) - R400mW
Installation MethodSide View Mount
Height2.15mm
Width2.2mm
Forward Current - R20mA
Operating Temperature-40℃~+85℃
Luminous Intensity - B220mcd~400mcd
Forward Voltage(Vf) - B3.2V
Forward Voltage(Vf) - G3.3V
Dominant Wavelength - B465nm~475nm
Forward Current - G20mA
Luminous Intensity - G710mcd~1200mcd
Power(Watts) - G400mW
Forward Current - B20mA
Luminous Intensity - R450mcd~700mcd
Forward Voltage(Vf) - R2.1V
Power(Watts) - B400mW
Length6.9mm
Dominant Wavelength - G520nm~535nm
Diode ConfigurationDiscrete Diode
Dominant Wavelength - R619nm~629nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. MSL0104RGBU1
MSL0104RGBU1

* Images are for reference only

MSL0104RGBU1

Extended
Manufacturer

ROHM Semicon

MFR.Part #
MSL0104RGBU1
JLCPCB Part #
C919446
Package
SMD,6.4x2.2mm
Description
-40℃~+85℃ 2.15mm 2.2mm 6.9mm Discrete Diode G:520nm~535nm、B:465nm~475nm、R:619nm~629nm R:2.1V、B:3.2V、G:3.3V R:20mA、G:20mA、B:20mA R:400mW、G:400mW、B:400mW R:450mcd~700mcd、G:710mcd~1200mcd、B:220mcd~400mcd Side View Mount SMD,6.4x2.2mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSL0104RGBU1

* Images are for reference only

MSL0104RGBU1
Extended
Manufacturer

ROHM Semicon

MFR.Part #
MSL0104RGBU1
JLCPCB Part #
C919446
Package
SMD,6.4x2.2mm
Description
-40℃~+85℃ 2.15mm 2.2mm 6.9mm Discrete Diode G:520nm~535nm、B:465nm~475nm、R:619nm~629nm R:2.1V、B:3.2V、G:3.3V R:20mA、G:20mA、B:20mA R:400mW、G:400mW、B:400mW R:450mcd~700mcd、G:710mcd~1200mcd、B:220mcd~400mcd Side View Mount SMD,6.4x2.2mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSL0104RGBU1 Specifications

MSL0104RGBU1 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerROHM Semicon
PackageSMD,6.4x2.2mm
Power(Watts) - R400mW
Installation MethodSide View Mount
Height2.15mm
Width2.2mm
Forward Current - R20mA
Operating Temperature-40℃~+85℃
Luminous Intensity - B220mcd~400mcd
Forward Voltage(Vf) - B3.2V
Forward Voltage(Vf) - G3.3V
Dominant Wavelength - B465nm~475nm
Forward Current - G20mA
Luminous Intensity - G710mcd~1200mcd
Power(Watts) - G400mW
Forward Current - B20mA
Luminous Intensity - R450mcd~700mcd
Forward Voltage(Vf) - R2.1V
Power(Watts) - B400mW
Length6.9mm
Dominant Wavelength - G520nm~535nm
Diode ConfigurationDiscrete Diode
Dominant Wavelength - R619nm~629nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSL0104RGBU1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSL0104RGBU1 Documents

MSL0104RGBU1 datasheets or manufacturer documentation.

Datasheet: MSL0104RGBU1 Datasheet (PDF)

MSL0104RGBU1 Schematic Symbol & PCB Footprint

The MSL0104RGBU1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.