Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. CMCC2012C82NJSP
CMCC2012C82NJSP - 1
CMCC2012C82NJSP - 2
CMCC2012C82NJSP - 3
CMCC2012C82NJSP - 4
Extended1/4
* Images are for reference only
CMCC2012C82NJSP
Attributes
Value
Manufacturer
Cybermax
MFR.Part #
CMCC2012C82NJSP
JLCPCB Part #
C919384
Package
0805
Description
18@100MHz 300mA 800MHz 82nH 900mΩ Multilayer inductor ±5% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerCybermax
Package0805
Inductance82nH
TypeMultilayer inductor
Q @ Frequency18@100MHz
Frequency - Self Resonant800MHz
Tolerance±5%
Current Rating300mA
DC Resistance(DCR)900mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. CMCC2012C82NJSP
CMCC2012C82NJSP

* Images are for reference only

CMCC2012C82NJSP

Extended
Manufacturer

Cybermax

MFR.Part #
CMCC2012C82NJSP
JLCPCB Part #
C919384
Package
0805
Description
18@100MHz 300mA 800MHz 82nH 900mΩ Multilayer inductor ±5% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMCC2012C82NJSP

* Images are for reference only

CMCC2012C82NJSP
Extended
Manufacturer

Cybermax

MFR.Part #
CMCC2012C82NJSP
JLCPCB Part #
C919384
Package
0805
Description
18@100MHz 300mA 800MHz 82nH 900mΩ Multilayer inductor ±5% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMCC2012C82NJSP Specifications

CMCC2012C82NJSP technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerCybermax
Package0805
Inductance82nH
TypeMultilayer inductor
Q @ Frequency18@100MHz
Frequency - Self Resonant800MHz
Tolerance±5%
Current Rating300mA
DC Resistance(DCR)900mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMCC2012C82NJSP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMCC2012C82NJSP Documents

CMCC2012C82NJSP datasheets or manufacturer documentation.

Datasheet: CMCC2012C82NJSP Datasheet (PDF)

CMCC2012C82NJSP Schematic Symbol & PCB Footprint

The CMCC2012C82NJSP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.