Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. P1405A
P1405A - 1
P1405A - 2
P1405A - 3
P1405A - 4
Extended1/4
* Images are for reference only
P1405A
Attributes
Value
Manufacturer
Shanghai Prisemi Elec
MFR.Part #
P1405A
JLCPCB Part #
C918802
Package
DFN-6L-EP(2x2)
Description
Overvoltage protection、Output discharge function、Soft-start、Under-voltage lockout、Over temperature protection DFN-6L-EP(2x2) Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerShanghai Prisemi Elec
PackageDFN-6L-EP(2x2)
TypeLoad Switch
Number of Channels1
Voltage - Supply3V~32V
Operating Temperature --40℃~+85℃
Maximum Continuous Current3A
FeaturesOvervoltage Protection、Output discharge function、Soft-start、Under-voltage lockout、Over temperature protection
RDS(on)30mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. P1405A
P1405A

* Images are for reference only

P1405A

Extended
Manufacturer

Shanghai Prisemi Elec

MFR.Part #
P1405A
JLCPCB Part #
C918802
Package
DFN-6L-EP(2x2)
Description
Overvoltage protection、Output discharge function、Soft-start、Under-voltage lockout、Over temperature protection DFN-6L-EP(2x2) Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P1405A

* Images are for reference only

P1405A
Extended
Manufacturer

Shanghai Prisemi Elec

MFR.Part #
P1405A
JLCPCB Part #
C918802
Package
DFN-6L-EP(2x2)
Description
Overvoltage protection、Output discharge function、Soft-start、Under-voltage lockout、Over temperature protection DFN-6L-EP(2x2) Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P1405A Specifications

P1405A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerShanghai Prisemi Elec
PackageDFN-6L-EP(2x2)
TypeLoad Switch
Number of Channels1
Voltage - Supply3V~32V
Operating Temperature --40℃~+85℃
Maximum Continuous Current3A
FeaturesOvervoltage Protection、Output discharge function、Soft-start、Under-voltage lockout、Over temperature protection
RDS(on)30mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P1405A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

P1405A Documents

P1405A datasheets or manufacturer documentation.

Datasheet: P1405A Datasheet (PDF)

P1405A Schematic Symbol & PCB Footprint

The P1405A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.