



- Manufacturer
- MFR.Part #
- CI1414M1HRL-NH
- JLCPCB Part #
- C918464
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- 1 14 14P 1mm 1x14P 3.04mm 4.25mm Copper alloy Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Cvilux | |
| Package | SMD,P=1mm,Surface Mount,Right Angle | |
| Number of Rows | 1 | |
| Pins Structure | 1x14P | |
| Mounting Type | Surface Mount, Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 4.25mm | |
| Contact Plating | Tin | |
| Number of Pins | 14P | |
| Pitch | 1mm | |
| Contact Material | Copper alloy | |
| Z-Height of the Board | 3.04mm | |
| Number of PINs Per Row | 14 |

* Images are for reference only
CI1414M1HRL-NH
Extended- Manufacturer
- MFR.Part #
- CI1414M1HRL-NH
- JLCPCB Part #
- C918464
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- 1 14 14P 1mm 1x14P 3.04mm 4.25mm Copper alloy Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CI1414M1HRL-NH
- JLCPCB Part #
- C918464
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- 1 14 14P 1mm 1x14P 3.04mm 4.25mm Copper alloy Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CI1414M1HRL-NH Specifications
CI1414M1HRL-NH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Cvilux | |
| Package | SMD,P=1mm,Surface Mount,Right Angle | |
| Number of Rows | 1 | |
| Pins Structure | 1x14P | |
| Mounting Type | Surface Mount, Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 4.25mm | |
| Contact Plating | Tin | |
| Number of Pins | 14P | |
| Pitch | 1mm | |
| Contact Material | Copper alloy | |
| Z-Height of the Board | 3.04mm | |
| Number of PINs Per Row | 14 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CI1414M1HRL-NH. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CI1414M1HRL-NH Documents
CI1414M1HRL-NH datasheets or manufacturer documentation.
Datasheet: CI1414M1HRL-NH Datasheet (PDF)
CI1414M1HRL-NH Schematic Symbol & PCB Footprint
The CI1414M1HRL-NH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.