Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. AP2718AT
AP2718AT - 1
AP2718AT - 2
AP2718AT - 3
AP2718AT - 4
Extended1/4
* Images are for reference only
AP2718AT
Attributes
Value
Manufacturer
ALLPOWER(ShenZhen Quan Li Semiconductor)
MFR.Part #
AP2718AT
JLCPCB Part #
C918197
Package
SMD-4P,2.8x1.9mm
Description
-42dB 0.9mm 1.6V~3.6V 1.85mm 2.75mm 220Ω 57dB 95uA Analog output Omnidirectional Omnidirectional pickup SMD-4P,2.8x1.9mm MEMS Microphones ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerALLPOWER(ShenZhen Quan Li Semiconductor)
PackageSMD-4P,2.8x1.9mm
Sensitivity-42dB
S/N Ratio57dB
Length2.75mm
Output TypeAnalog output
Voltage - Supply1.6V~3.6V
FeaturesOmnidirectional pickup
Height0.9mm
Impedance220Ω
Width1.85mm
DirectionOmnidirectional
Current Consumption95uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. AP2718AT
AP2718AT

* Images are for reference only

AP2718AT

Extended
Manufacturer

ALLPOWER(ShenZhen Quan Li Semiconductor)

MFR.Part #
AP2718AT
JLCPCB Part #
C918197
Package
SMD-4P,2.8x1.9mm
Description
-42dB 0.9mm 1.6V~3.6V 1.85mm 2.75mm 220Ω 57dB 95uA Analog output Omnidirectional Omnidirectional pickup SMD-4P,2.8x1.9mm MEMS Microphones ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AP2718AT

* Images are for reference only

AP2718AT
Extended
Manufacturer

ALLPOWER(ShenZhen Quan Li Semiconductor)

MFR.Part #
AP2718AT
JLCPCB Part #
C918197
Package
SMD-4P,2.8x1.9mm
Description
-42dB 0.9mm 1.6V~3.6V 1.85mm 2.75mm 220Ω 57dB 95uA Analog output Omnidirectional Omnidirectional pickup SMD-4P,2.8x1.9mm MEMS Microphones ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AP2718AT Specifications

AP2718AT technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerALLPOWER(ShenZhen Quan Li Semiconductor)
PackageSMD-4P,2.8x1.9mm
Sensitivity-42dB
S/N Ratio57dB
Length2.75mm
Output TypeAnalog output
Voltage - Supply1.6V~3.6V
FeaturesOmnidirectional pickup
Height0.9mm
Impedance220Ω
Width1.85mm
DirectionOmnidirectional
Current Consumption95uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AP2718AT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AP2718AT Documents

AP2718AT datasheets or manufacturer documentation.

Datasheet: AP2718AT Datasheet (PDF)

AP2718AT Schematic Symbol & PCB Footprint

The AP2718AT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.