Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. X4612WVS-04I-C40D44R2
X4612WVS-04I-C40D44R2 - 1
X4612WVS-04I-C40D44R2 - 2
X4612WVS-04I-C40D44R2 - 3
Extended1/3
* Images are for reference only
X4612WVS-04I-C40D44R2
Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
X4612WVS-04I-C40D44R2
JLCPCB Part #
C917579
Package
SMD,P=2mm(Staggered pins)
Description
-40℃~+105℃ 1 1x4P 250V 2mm 3A 4mm Black Brass Gold Pin Header Standing paste SMD,P=2mm(交错脚) Pin Headers ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerXKB Connection
PackageSMD,P=2mm(Staggered pins)
Operating Temperature-40℃~+105℃
Number of Rows1
Voltage Rating (Max)250V
ColorBlack
Current Rating3A
Mounting TypeStanding paste
Contact PlatingGold
Pitch2mm
Contact MaterialBrass
Pin Structure1x4P
Length of Mating Pin4mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. X4612WVS-04I-C40D44R2
X4612WVS-04I-C40D44R2

* Images are for reference only

X4612WVS-04I-C40D44R2

Extended
Manufacturer

XKB Connection

MFR.Part #
X4612WVS-04I-C40D44R2
JLCPCB Part #
C917579
Package
SMD,P=2mm(Staggered pins)
Description
-40℃~+105℃ 1 1x4P 250V 2mm 3A 4mm Black Brass Gold Pin Header Standing paste SMD,P=2mm(交错脚) Pin Headers ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X4612WVS-04I-C40D44R2

* Images are for reference only

X4612WVS-04I-C40D44R2
Extended
Manufacturer

XKB Connection

MFR.Part #
X4612WVS-04I-C40D44R2
JLCPCB Part #
C917579
Package
SMD,P=2mm(Staggered pins)
Description
-40℃~+105℃ 1 1x4P 250V 2mm 3A 4mm Black Brass Gold Pin Header Standing paste SMD,P=2mm(交错脚) Pin Headers ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X4612WVS-04I-C40D44R2 Specifications

X4612WVS-04I-C40D44R2 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerXKB Connection
PackageSMD,P=2mm(Staggered pins)
Operating Temperature-40℃~+105℃
Number of Rows1
Voltage Rating (Max)250V
ColorBlack
Current Rating3A
Mounting TypeStanding paste
Contact PlatingGold
Pitch2mm
Contact MaterialBrass
Pin Structure1x4P
Length of Mating Pin4mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X4612WVS-04I-C40D44R2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

X4612WVS-04I-C40D44R2 Documents

X4612WVS-04I-C40D44R2 datasheets or manufacturer documentation.

X4612WVS-04I-C40D44R2 Schematic Symbol & PCB Footprint

The X4612WVS-04I-C40D44R2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.