
* Images are for reference only
Q22FA23V00418
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- Q22FA23V00418
- JLCPCB Part #
- C91749
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 12MHz 18pF Crystal Oscillator ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4780
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4723
In-stock Item Pricing
Qty Unit Price
1+
$0.2696
50+
$0.2247
150+
$0.2055
500+
$0.1863
3000+
$0.1462
6000+
$0.1385
Related Products
Welcome back, may I help you?