Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS92561DGNR
TPS92561DGNR - 1
TPS92561DGNR - 2
TPS92561DGNR - 3
Extended1/3
* Images are for reference only
TPS92561DGNR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS92561DGNR
JLCPCB Part #
C91743
Package
MSOP-8-EP
Description
-40℃~+125℃ 1 6.5V~42V AC-DC Boost TRIAC MSOP-8-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageMSOP-8-EP
TypeAC-DC
Number of Channels1
Voltage - Input(DC)6.5V~42V
DimmingTRIAC
FeaturesOver Voltage Protection、Over-Temperature Protection (OTP)
TopologyBoost
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS92561DGNR
TPS92561DGNR

* Images are for reference only

TPS92561DGNR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS92561DGNR
JLCPCB Part #
C91743
Package
MSOP-8-EP
Description
-40℃~+125℃ 1 6.5V~42V AC-DC Boost TRIAC MSOP-8-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS92561DGNR

* Images are for reference only

TPS92561DGNR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS92561DGNR
JLCPCB Part #
C91743
Package
MSOP-8-EP
Description
-40℃~+125℃ 1 6.5V~42V AC-DC Boost TRIAC MSOP-8-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS92561DGNR Specifications

TPS92561DGNR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageMSOP-8-EP
TypeAC-DC
Number of Channels1
Voltage - Input(DC)6.5V~42V
DimmingTRIAC
FeaturesOver Voltage Protection、Over-Temperature Protection (OTP)
TopologyBoost
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS92561DGNR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS92561DGNR Documents

TPS92561DGNR datasheets or manufacturer documentation.

Datasheet: TPS92561DGNR Datasheet (PDF)

TPS92561DGNR Schematic Symbol & PCB Footprint

The TPS92561DGNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.