Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Coaxial Connectors (RF)
  6. MM8030-2610RK0
MM8030-2610RK0 - 1
MM8030-2610RK0 - 2
MM8030-2610RK0 - 3
MM8030-2610RK0 - 4
Extended1/4
* Images are for reference only
MM8030-2610RK0
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MM8030-2610RK0
JLCPCB Part #
C91632
Package
SMD
Description
0.45mm 1 1.35mm 11GHz 50Ω Board Side Inner Bore SMD Coaxial Connectors (RF) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Coaxial Connectors (RF)
ManufacturerMurata Electronics
PackageSMD
Interface Diameter1.35mm
Number of Ports1
Interface Length/Height0.45mm
Connector TypeBoard Side
Frequency11GHz
Impedance50Ω
InterfaceInner hole
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Coaxial Connectors (RF)
  6. MM8030-2610RK0
MM8030-2610RK0

* Images are for reference only

MM8030-2610RK0

Extended
Manufacturer

Murata Electronics

MFR.Part #
MM8030-2610RK0
JLCPCB Part #
C91632
Package
SMD
Description
0.45mm 1 1.35mm 11GHz 50Ω Board Side Inner Bore SMD Coaxial Connectors (RF) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MM8030-2610RK0

* Images are for reference only

MM8030-2610RK0
Extended
Manufacturer

Murata Electronics

MFR.Part #
MM8030-2610RK0
JLCPCB Part #
C91632
Package
SMD
Description
0.45mm 1 1.35mm 11GHz 50Ω Board Side Inner Bore SMD Coaxial Connectors (RF) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MM8030-2610RK0 Specifications

MM8030-2610RK0 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Coaxial Connectors (RF)
ManufacturerMurata Electronics
PackageSMD
Interface Diameter1.35mm
Number of Ports1
Interface Length/Height0.45mm
Connector TypeBoard Side
Frequency11GHz
Impedance50Ω
InterfaceInner hole
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MM8030-2610RK0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MM8030-2610RK0 Documents

MM8030-2610RK0 datasheets or manufacturer documentation.

Datasheet: MM8030-2610RK0 Datasheet (PDF)

MM8030-2610RK0 Schematic Symbol & PCB Footprint

The MM8030-2610RK0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.