



- Manufacturer
- MFR.Part #
- MSCD75-471KT
- JLCPCB Part #
- C915223
- Package
- SMD,7.8x7mm
- Description
- 1.96Ω 340mA 470uH Unshielded Inductor ±10% SMD,7.8x7mm Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | MetalLions | |
| Package | SMD,7.8x7mm | |
| Current - Saturation(Isat) | 340mA | |
| Inductance | 470uH | |
| Type | Unshielded Inductor | |
| Tolerance | ±10% | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 1.96Ω |

* Images are for reference only
MSCD75-471KT
Extended- Manufacturer
- MFR.Part #
- MSCD75-471KT
- JLCPCB Part #
- C915223
- Package
- SMD,7.8x7mm
- Description
- 1.96Ω 340mA 470uH Unshielded Inductor ±10% SMD,7.8x7mm Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MSCD75-471KT
- JLCPCB Part #
- C915223
- Package
- SMD,7.8x7mm
- Description
- 1.96Ω 340mA 470uH Unshielded Inductor ±10% SMD,7.8x7mm Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MSCD75-471KT Specifications
MSCD75-471KT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | MetalLions | |
| Package | SMD,7.8x7mm | |
| Current - Saturation(Isat) | 340mA | |
| Inductance | 470uH | |
| Type | Unshielded Inductor | |
| Tolerance | ±10% | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 1.96Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSCD75-471KT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MSCD75-471KT Documents
MSCD75-471KT datasheets or manufacturer documentation.
Datasheet: MSCD75-471KT Datasheet (PDF)
MSCD75-471KT Schematic Symbol & PCB Footprint
The MSCD75-471KT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.