


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | CHIPSEA | |
| Package | DICE-46 | |
| Program Memory Type | OTP | |
| Program Storage Size | 5KB | |
| Voltage - Supply | 2.4V~3.6V | |
| RAM Size | 256Byte | |
| Core Size | 8 Bit | |
| CPU Core | RISC | |
| Number of I/O | 16 | |
| ADC (Bit) | 18bit | |
| Oscillator Type | Built-in+External |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CSU1182B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | CHIPSEA | |
| Package | DICE-46 | |
| Program Memory Type | OTP | |
| Program Storage Size | 5KB | |
| Voltage - Supply | 2.4V~3.6V | |
| RAM Size | 256Byte | |
| Core Size | 8 Bit | |
| CPU Core | RISC | |
| Number of I/O | 16 | |
| ADC (Bit) | 18bit | |
| Oscillator Type | Built-in+External |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CSU1182B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CSU1182B datasheets or manufacturer documentation.
Datasheet: CSU1182B Datasheet (PDF)
The CSU1182B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.