


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Touch Sensors | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Current | 2.5uA | |
| Number of Channels | 16 | |
| Voltage - Supply | 1.71V~5.5V | |
| Features | Capacitive Touch、PWM Control、Automatic sensitivity calibration、Waterproof anti-interference touch、Proximity detection、Gesture detection、Sliding touch | |
| ESD Protection Voltage | 2.2kV | |
| Whether the Lock | No、Yes | |
| Current - Supply | 22uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY8CMBR3116-LQXIT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Touch Sensors | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Current | 2.5uA | |
| Number of Channels | 16 | |
| Voltage - Supply | 1.71V~5.5V | |
| Features | Capacitive Touch、PWM Control、Automatic sensitivity calibration、Waterproof anti-interference touch、Proximity detection、Gesture detection、Sliding touch | |
| ESD Protection Voltage | 2.2kV | |
| Whether the Lock | No、Yes | |
| Current - Supply | 22uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY8CMBR3116-LQXIT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY8CMBR3116-LQXIT datasheets or manufacturer documentation.
Datasheet: CY8CMBR3116-LQXIT Datasheet (PDF)
The CY8CMBR3116-LQXIT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.