Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ANT5010LL04R2400A
ANT5010LL04R2400A - 1
ANT5010LL04R2400A - 2
ANT5010LL04R2400A - 3
ANT5010LL04R2400A - 4
Extended1/4
* Images are for reference only
ANT5010LL04R2400A
Attributes
Value
Manufacturer
YAGEO
MFR.Part #
ANT5010LL04R2400A
JLCPCB Part #
C914796
Package
SMD,5.1x1mm
Description
-40℃~+105℃ 1W 1mm 1mm 2.28dBi 2.45GHz 210MHz 5.1mm 50Ω 6.5 SMD,5.1x1mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerYAGEO
PackageSMD,5.1x1mm
VSWR6.5
Peak Gain2.28dBi
Antenna TypePatch Antenna
Operating Temperature-40℃~+105℃
Length5.1mm
Bandwidth210MHz
Height1mm
Frequency(Center/Band)2.45GHz
Impedance50Ω
Width1mm
Power1W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ANT5010LL04R2400A
ANT5010LL04R2400A

* Images are for reference only

ANT5010LL04R2400A

Extended
Manufacturer

YAGEO

MFR.Part #
ANT5010LL04R2400A
JLCPCB Part #
C914796
Package
SMD,5.1x1mm
Description
-40℃~+105℃ 1W 1mm 1mm 2.28dBi 2.45GHz 210MHz 5.1mm 50Ω 6.5 SMD,5.1x1mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ANT5010LL04R2400A

* Images are for reference only

ANT5010LL04R2400A
Extended
Manufacturer

YAGEO

MFR.Part #
ANT5010LL04R2400A
JLCPCB Part #
C914796
Package
SMD,5.1x1mm
Description
-40℃~+105℃ 1W 1mm 1mm 2.28dBi 2.45GHz 210MHz 5.1mm 50Ω 6.5 SMD,5.1x1mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ANT5010LL04R2400A Specifications

ANT5010LL04R2400A technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerYAGEO
PackageSMD,5.1x1mm
VSWR6.5
Peak Gain2.28dBi
Antenna TypePatch Antenna
Operating Temperature-40℃~+105℃
Length5.1mm
Bandwidth210MHz
Height1mm
Frequency(Center/Band)2.45GHz
Impedance50Ω
Width1mm
Power1W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ANT5010LL04R2400A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ANT5010LL04R2400A Documents

ANT5010LL04R2400A datasheets or manufacturer documentation.

Datasheet: ANT5010LL04R2400A Datasheet (PDF)

ANT5010LL04R2400A Schematic Symbol & PCB Footprint

The ANT5010LL04R2400A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.