



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | NDF | |
| Package | Plugin,P=10mm | |
| Operating Temperature | -25℃~+125℃ | |
| Tolerance | ±20% | |
| Capacitance | 2.2nF | |
| Ratings | X1,Y1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
H222M070FG55250L100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | NDF | |
| Package | Plugin,P=10mm | |
| Operating Temperature | -25℃~+125℃ | |
| Tolerance | ±20% | |
| Capacitance | 2.2nF | |
| Ratings | X1,Y1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H222M070FG55250L100. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

H222M070FG55250L100 datasheets or manufacturer documentation.
Datasheet: H222M070FG55250L100 Datasheet (PDF)
The H222M070FG55250L100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.