Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SC4524ESETRT
SC4524ESETRT - 1
SC4524ESETRT - 2
SC4524ESETRT - 3
SC4524ESETRT - 4
Extended1/4
* Images are for reference only
SC4524ESETRT
Attributes
Value
Manufacturer
SEMTECH
MFR.Part #
SC4524ESETRT
JLCPCB Part #
C91425
Package
SOIC-8-EP
Description
-40℃~+125℃ 1 2.6mA 200kHz~2MHz 2A 3V~28V 5V Buck Built-in Fixed No Overcurrent Protection、Adjustable soft-start、Cycle-by-cycle current limiting、Hiccup current limiting、Built-in current sense resistor Step-down type SOIC-8-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSEMTECH
PackageSOIC-8-EP
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching200kHz~2MHz
Output TypeFixed
Voltage - Supply3V~28V
Output Current2A
Quiescent Current2.6mA
FeaturesOvercurrent Protection、Adjustable soft-start、Cycle-by-cycle current limiting、Hiccup current limiting、Built-in current sense resistor
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SC4524ESETRT
SC4524ESETRT

* Images are for reference only

SC4524ESETRT

Extended
Manufacturer

SEMTECH

MFR.Part #
SC4524ESETRT
JLCPCB Part #
C91425
Package
SOIC-8-EP
Description
-40℃~+125℃ 1 2.6mA 200kHz~2MHz 2A 3V~28V 5V Buck Built-in Fixed No Overcurrent Protection、Adjustable soft-start、Cycle-by-cycle current limiting、Hiccup current limiting、Built-in current sense resistor Step-down type SOIC-8-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC4524ESETRT

* Images are for reference only

SC4524ESETRT
Extended
Manufacturer

SEMTECH

MFR.Part #
SC4524ESETRT
JLCPCB Part #
C91425
Package
SOIC-8-EP
Description
-40℃~+125℃ 1 2.6mA 200kHz~2MHz 2A 3V~28V 5V Buck Built-in Fixed No Overcurrent Protection、Adjustable soft-start、Cycle-by-cycle current limiting、Hiccup current limiting、Built-in current sense resistor Step-down type SOIC-8-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC4524ESETRT Specifications

SC4524ESETRT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSEMTECH
PackageSOIC-8-EP
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching200kHz~2MHz
Output TypeFixed
Voltage - Supply3V~28V
Output Current2A
Quiescent Current2.6mA
FeaturesOvercurrent Protection、Adjustable soft-start、Cycle-by-cycle current limiting、Hiccup current limiting、Built-in current sense resistor
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC4524ESETRT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SC4524ESETRT Documents

SC4524ESETRT datasheets or manufacturer documentation.

Datasheet: SC4524ESETRT Datasheet (PDF)

SC4524ESETRT Schematic Symbol & PCB Footprint

The SC4524ESETRT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.