Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BRCL3230BME
BRCL3230BME - 1
BRCL3230BME - 2
BRCL3230BME - 3
BRCL3230BME - 4
Extended1/4
* Images are for reference only
BRCL3230BME
Attributes
Value
Manufacturer
Foshan Blue Rocket Elec
MFR.Part #
BRCL3230BME
JLCPCB Part #
C914038
Package
SOT-23-5
Description
-40℃~+85℃ 1 1.7uA 2.4V 4.3V 6.5A Lithium Battery Not supported Protection IC Support SOT-23-5 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerFoshan Blue Rocket Elec
PackageSOT-23-5
Charging Saturation Voltage4.3V
Supply Current (Iq)1.7uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max6.5A
Number of Cells1
Battery Temperature DetectionNot supported
The Chip TypeProtection IC
End-Off Voltage2.4V
FeaturesOvercharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection
0V Battery ChargeSupport
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BRCL3230BME
BRCL3230BME

* Images are for reference only

BRCL3230BME

Extended
Manufacturer

Foshan Blue Rocket Elec

MFR.Part #
BRCL3230BME
JLCPCB Part #
C914038
Package
SOT-23-5
Description
-40℃~+85℃ 1 1.7uA 2.4V 4.3V 6.5A Lithium Battery Not supported Protection IC Support SOT-23-5 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BRCL3230BME

* Images are for reference only

BRCL3230BME
Extended
Manufacturer

Foshan Blue Rocket Elec

MFR.Part #
BRCL3230BME
JLCPCB Part #
C914038
Package
SOT-23-5
Description
-40℃~+85℃ 1 1.7uA 2.4V 4.3V 6.5A Lithium Battery Not supported Protection IC Support SOT-23-5 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BRCL3230BME Specifications

BRCL3230BME technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerFoshan Blue Rocket Elec
PackageSOT-23-5
Charging Saturation Voltage4.3V
Supply Current (Iq)1.7uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max6.5A
Number of Cells1
Battery Temperature DetectionNot supported
The Chip TypeProtection IC
End-Off Voltage2.4V
FeaturesOvercharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection
0V Battery ChargeSupport
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BRCL3230BME. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BRCL3230BME Documents

BRCL3230BME datasheets or manufacturer documentation.

Datasheet: BRCL3230BME Datasheet (PDF)

BRCL3230BME Schematic Symbol & PCB Footprint

The BRCL3230BME schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.