Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. PKLCS1212E2400-R1
PKLCS1212E2400-R1 - 1
PKLCS1212E2400-R1 - 2
PKLCS1212E2400-R1 - 3
PKLCS1212E2400-R1 - 4
Extended1/4
* Images are for reference only
PKLCS1212E2400-R1
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
PKLCS1212E2400-R1
JLCPCB Part #
C913574
Package
SMD,12x12mm
Description
-20℃~+70℃ 12.5V 12mm 12mm 2.4kHz 3.2mm 75dB Passive (Externally Driven) Piezoelectric SMD,12x12mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerMurata Electronics
PackageSMD,12x12mm
Operating Temperature-20℃~+70℃
Mounting TypeSMD
Sound Pressure Level(SPL)75dB
Driver CircuitryPassive (Externally Driven)
Length12mm
TechnologyPiezoelectric
Voltage - Supply12.5V
Frequency2.4kHz
Height3.2mm
Width12mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. PKLCS1212E2400-R1
PKLCS1212E2400-R1

* Images are for reference only

PKLCS1212E2400-R1

Extended
Manufacturer

Murata Electronics

MFR.Part #
PKLCS1212E2400-R1
JLCPCB Part #
C913574
Package
SMD,12x12mm
Description
-20℃~+70℃ 12.5V 12mm 12mm 2.4kHz 3.2mm 75dB Passive (Externally Driven) Piezoelectric SMD,12x12mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PKLCS1212E2400-R1

* Images are for reference only

PKLCS1212E2400-R1
Extended
Manufacturer

Murata Electronics

MFR.Part #
PKLCS1212E2400-R1
JLCPCB Part #
C913574
Package
SMD,12x12mm
Description
-20℃~+70℃ 12.5V 12mm 12mm 2.4kHz 3.2mm 75dB Passive (Externally Driven) Piezoelectric SMD,12x12mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PKLCS1212E2400-R1 Specifications

PKLCS1212E2400-R1 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerMurata Electronics
PackageSMD,12x12mm
Operating Temperature-20℃~+70℃
Mounting TypeSMD
Sound Pressure Level(SPL)75dB
Driver CircuitryPassive (Externally Driven)
Length12mm
TechnologyPiezoelectric
Voltage - Supply12.5V
Frequency2.4kHz
Height3.2mm
Width12mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PKLCS1212E2400-R1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PKLCS1212E2400-R1 Documents

PKLCS1212E2400-R1 datasheets or manufacturer documentation.

Datasheet: PKLCS1212E2400-R1 Datasheet (PDF)

PKLCS1212E2400-R1 Schematic Symbol & PCB Footprint

The PKLCS1212E2400-R1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.