


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | BOURNS | |
| Package | Plugin | |
| Voltage - Max | 220V | |
| Operating Temperature | -40℃~+125℃ | |
| Time to Trip(Max) | 450ms | |
| Length | 9.8mm | |
| Trip Current | 300mA | |
| Pitch | 5mm | |
| Hold Current | 150mA | |
| Current - Max | 3A | |
| Width | 5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMF-RL10-0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | BOURNS | |
| Package | Plugin | |
| Voltage - Max | 220V | |
| Operating Temperature | -40℃~+125℃ | |
| Time to Trip(Max) | 450ms | |
| Length | 9.8mm | |
| Trip Current | 300mA | |
| Pitch | 5mm | |
| Hold Current | 150mA | |
| Current - Max | 3A | |
| Width | 5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMF-RL10-0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMF-RL10-0 datasheets or manufacturer documentation.
Datasheet: CMF-RL10-0 Datasheet (PDF)
The CMF-RL10-0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.