Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. LTST-C155GEKT
LTST-C155GEKT - 1
LTST-C155GEKT - 2
LTST-C155GEKT - 3
LTST-C155GEKT - 4
Extended1/4
* Images are for reference only
LTST-C155GEKT
Attributes
Value
Manufacturer
Lite-On
MFR.Part #
LTST-C155GEKT
JLCPCB Part #
C913080
Package
SMD-4P,3.2x2.7mm
Description
-55℃~+85℃ 100mW 130° 20mA 2V、2.1V 565nm、630nm 569nm、621nm 6mcd、7mcd Discrete Diode Orange Red, Yellow Green Water Clear SMD-4P,3.2x2.7mm LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerLite-On
PackageSMD-4P,3.2x2.7mm
Wavelength - Dominant569nm、621nm
Operating Temperature-55℃~+85℃
Test Current20mA
Viewing Angle130°
Luminous Intensity6mcd、7mcd
Power(Watts)100mW
Diode ConfigurationDiscrete Diode
Illumination ColorOrange Red, Yellow Green
Lens ColorWater Clear
Peak Wavelength565nm、630nm
Voltage - Forward(Vf)2V、2.1V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. LTST-C155GEKT
LTST-C155GEKT

* Images are for reference only

LTST-C155GEKT

Extended
Manufacturer

Lite-On

MFR.Part #
LTST-C155GEKT
JLCPCB Part #
C913080
Package
SMD-4P,3.2x2.7mm
Description
-55℃~+85℃ 100mW 130° 20mA 2V、2.1V 565nm、630nm 569nm、621nm 6mcd、7mcd Discrete Diode Orange Red, Yellow Green Water Clear SMD-4P,3.2x2.7mm LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTST-C155GEKT

* Images are for reference only

LTST-C155GEKT
Extended
Manufacturer

Lite-On

MFR.Part #
LTST-C155GEKT
JLCPCB Part #
C913080
Package
SMD-4P,3.2x2.7mm
Description
-55℃~+85℃ 100mW 130° 20mA 2V、2.1V 565nm、630nm 569nm、621nm 6mcd、7mcd Discrete Diode Orange Red, Yellow Green Water Clear SMD-4P,3.2x2.7mm LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTST-C155GEKT Specifications

LTST-C155GEKT technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerLite-On
PackageSMD-4P,3.2x2.7mm
Wavelength - Dominant569nm、621nm
Operating Temperature-55℃~+85℃
Test Current20mA
Viewing Angle130°
Luminous Intensity6mcd、7mcd
Power(Watts)100mW
Diode ConfigurationDiscrete Diode
Illumination ColorOrange Red, Yellow Green
Lens ColorWater Clear
Peak Wavelength565nm、630nm
Voltage - Forward(Vf)2V、2.1V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTST-C155GEKT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LTST-C155GEKT Documents

LTST-C155GEKT datasheets or manufacturer documentation.

Datasheet: LTST-C155GEKT Datasheet (PDF)

LTST-C155GEKT Schematic Symbol & PCB Footprint

The LTST-C155GEKT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.