


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | SGMICRO | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 8mV | |
| Input Offset Current(Ios) | 2pA | |
| Output Current | 130mA | |
| Input Offset Voltage Drift(Vos TC) | 4.4uV/℃ | |
| Slew Rate | 130V/us | |
| Gain Bandwidth Product | 250MHz | |
| Single supply | 2.5V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 2nV/√Hz@1MHz | |
| Quiescent Current | 2.3mA | |
| Ib - Input Bias Current | 6pA | |
| Dual Supply | -1.35V~2.75V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM8052XS/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | SGMICRO | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 8mV | |
| Input Offset Current(Ios) | 2pA | |
| Output Current | 130mA | |
| Input Offset Voltage Drift(Vos TC) | 4.4uV/℃ | |
| Slew Rate | 130V/us | |
| Gain Bandwidth Product | 250MHz | |
| Single supply | 2.5V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 2nV/√Hz@1MHz | |
| Quiescent Current | 2.3mA | |
| Ib - Input Bias Current | 6pA | |
| Dual Supply | -1.35V~2.75V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM8052XS/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM8052XS/TR datasheets or manufacturer documentation.
Datasheet: SGM8052XS/TR Datasheet (PDF)
The SGM8052XS/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.