Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC2530F128RHAT
CC2530F128RHAT - 1
CC2530F128RHAT - 2
Extended1/2
* Images are for reference only
CC2530F128RHAT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CC2530F128RHAT
JLCPCB Part #
C9121
Package
WQFN-40-EP(6x6)
Description
-40℃~+125℃ -97dBm 2.394GHz~2.507GHz 2.4GHz 24.3mA 250Kbps 2V~3.6V 39.6mA 4.5dBm SPI、USART Supports RSSI function ZigBee、802.15.4 transceiver WQFN-40-EP(6x6) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageWQFN-40-EP(6x6)
Frequency Range2.394GHz~2.507GHz
Operating Temperature-40℃~+125℃
Typetransceiver
Sensitivity-97dBm
Data Rate250Kbps
Output Power4.5dBm
ApplicationsZigBee、802.15.4
Voltage - Supply2V~3.6V
Receive Current24.3mA
Typical Application Frequency2.4GHz
FeaturesSupports RSSI function
Current Of Transmitting39.6mA
InterfaceSPI、USART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC2530F128RHAT
CC2530F128RHAT

* Images are for reference only

CC2530F128RHAT

Extended
Manufacturer

Texas Instruments

MFR.Part #
CC2530F128RHAT
JLCPCB Part #
C9121
Package
WQFN-40-EP(6x6)
Description
-40℃~+125℃ -97dBm 2.394GHz~2.507GHz 2.4GHz 24.3mA 250Kbps 2V~3.6V 39.6mA 4.5dBm SPI、USART Supports RSSI function ZigBee、802.15.4 transceiver WQFN-40-EP(6x6) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC2530F128RHAT

* Images are for reference only

CC2530F128RHAT
Extended
Manufacturer

Texas Instruments

MFR.Part #
CC2530F128RHAT
JLCPCB Part #
C9121
Package
WQFN-40-EP(6x6)
Description
-40℃~+125℃ -97dBm 2.394GHz~2.507GHz 2.4GHz 24.3mA 250Kbps 2V~3.6V 39.6mA 4.5dBm SPI、USART Supports RSSI function ZigBee、802.15.4 transceiver WQFN-40-EP(6x6) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC2530F128RHAT Specifications

CC2530F128RHAT technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageWQFN-40-EP(6x6)
Frequency Range2.394GHz~2.507GHz
Operating Temperature-40℃~+125℃
Typetransceiver
Sensitivity-97dBm
Data Rate250Kbps
Output Power4.5dBm
ApplicationsZigBee、802.15.4
Voltage - Supply2V~3.6V
Receive Current24.3mA
Typical Application Frequency2.4GHz
FeaturesSupports RSSI function
Current Of Transmitting39.6mA
InterfaceSPI、USART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC2530F128RHAT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC2530F128RHAT Documents

CC2530F128RHAT datasheets or manufacturer documentation.

Datasheet: CC2530F128RHAT Datasheet (PDF)

CC2530F128RHAT Schematic Symbol & PCB Footprint

The CC2530F128RHAT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.