Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. SC4003UA
SC4003UA - 1
SC4003UA - 2
SC4003UA - 3
SC4003UA - 4
Extended1/4
* Images are for reference only
SC4003UA
Attributes
Value
Manufacturer
Semiment
MFR.Part #
SC4003UA
JLCPCB Part #
C911396
Package
TO-92S
Description
-40℃~+150℃ 3.5V~10.5V 4.5mA 5mV/Gs ±1% TO-92S Linear Hall Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerSemiment
PackageTO-92S
Operating Temperature-40℃~+150℃
Sensitivity5mV/Gs
Linearity±1%
Voltage - Supply3.5V~10.5V
Supply Current4.5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. SC4003UA
SC4003UA

* Images are for reference only

SC4003UA

Extended
Manufacturer

Semiment

MFR.Part #
SC4003UA
JLCPCB Part #
C911396
Package
TO-92S
Description
-40℃~+150℃ 3.5V~10.5V 4.5mA 5mV/Gs ±1% TO-92S Linear Hall Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC4003UA

* Images are for reference only

SC4003UA
Extended
Manufacturer

Semiment

MFR.Part #
SC4003UA
JLCPCB Part #
C911396
Package
TO-92S
Description
-40℃~+150℃ 3.5V~10.5V 4.5mA 5mV/Gs ±1% TO-92S Linear Hall Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC4003UA Specifications

SC4003UA technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerSemiment
PackageTO-92S
Operating Temperature-40℃~+150℃
Sensitivity5mV/Gs
Linearity±1%
Voltage - Supply3.5V~10.5V
Supply Current4.5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC4003UA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SC4003UA Documents

SC4003UA datasheets or manufacturer documentation.

Datasheet: SC4003UA Datasheet (PDF)

SC4003UA Schematic Symbol & PCB Footprint

The SC4003UA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.