Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Signal Relays
  6. HFD2/003-S-L2
HFD2/003-S-L2 - 1
HFD2/003-S-L2 - 2
HFD2/003-S-L2 - 3
Extended1/3
* Images are for reference only
HFD2/003-S-L2
Attributes
Value
Manufacturer
HF(Xiamen Hongfa Electroacoustic)
MFR.Part #
HFD2/003-S-L2
JLCPCB Part #
C910882
Package
DIP,20.2x10.2mm
Description
-40℃~+85℃ 100mΩ 150mW 1A@125VAC、2A@30VDC、3A@30VDC 220V@DC、250V@AC 3.5ms 3A 3V 4.5ms 60Ω DIP,20.2x10.2mm Signal Relays ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Signal Relays
ManufacturerHF(Xiamen Hongfa Electroacoustic)
PackageDIP,20.2x10.2mm
Operating Temperature-40℃~+85℃
Switching Voltage(Max)220V@DC、250V@AC
Coil Resistance60Ω
Contact Form2 Form C: 2C (DPDT-CO)
Coil Rated Power150mW
Length20.2mm
Operate Time4.5ms
Switching Current(Max)3A
Coil Voltage3V
Release Time3.5ms
Height10.6mm
Contact Rating1A@125VAC、2A@30VDC、3A@30VDC
Contact Resistance100mΩ
Width10.2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Signal Relays
  6. HFD2/003-S-L2
HFD2/003-S-L2

* Images are for reference only

HFD2/003-S-L2

Extended
Manufacturer

HF(Xiamen Hongfa Electroacoustic)

MFR.Part #
HFD2/003-S-L2
JLCPCB Part #
C910882
Package
DIP,20.2x10.2mm
Description
-40℃~+85℃ 100mΩ 150mW 1A@125VAC、2A@30VDC、3A@30VDC 220V@DC、250V@AC 3.5ms 3A 3V 4.5ms 60Ω DIP,20.2x10.2mm Signal Relays ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HFD2/003-S-L2

* Images are for reference only

HFD2/003-S-L2
Extended
Manufacturer

HF(Xiamen Hongfa Electroacoustic)

MFR.Part #
HFD2/003-S-L2
JLCPCB Part #
C910882
Package
DIP,20.2x10.2mm
Description
-40℃~+85℃ 100mΩ 150mW 1A@125VAC、2A@30VDC、3A@30VDC 220V@DC、250V@AC 3.5ms 3A 3V 4.5ms 60Ω DIP,20.2x10.2mm Signal Relays ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HFD2/003-S-L2 Specifications

HFD2/003-S-L2 technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Signal Relays
ManufacturerHF(Xiamen Hongfa Electroacoustic)
PackageDIP,20.2x10.2mm
Operating Temperature-40℃~+85℃
Switching Voltage(Max)220V@DC、250V@AC
Coil Resistance60Ω
Contact Form2 Form C: 2C (DPDT-CO)
Coil Rated Power150mW
Length20.2mm
Operate Time4.5ms
Switching Current(Max)3A
Coil Voltage3V
Release Time3.5ms
Height10.6mm
Contact Rating1A@125VAC、2A@30VDC、3A@30VDC
Contact Resistance100mΩ
Width10.2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HFD2/003-S-L2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HFD2/003-S-L2 Documents

HFD2/003-S-L2 datasheets or manufacturer documentation.

Datasheet: HFD2/003-S-L2 Datasheet (PDF)

HFD2/003-S-L2 Schematic Symbol & PCB Footprint

The HFD2/003-S-L2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.