Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Logic Gates
  6. CD4070BE
CD4070BE - 1
CD4070BE - 2
CD4070BE - 3
Extended1/3
* Images are for reference only
CD4070BE
Attributes
Value
Manufacturer
HGSEMI
MFR.Part #
CD4070BE
JLCPCB Part #
C910851
Package
DIP-14
Description
0℃~+70℃ 1.5V、3V、4V 100ns@15V,50pF 2 3.5V、7V、11V 30uA 4 4.95V、9.95V、14.95V 4000 Series 4mA 4mA 50mV、50mV、50mV 5V~15V XOR Gate DIP-14 Logic Gates ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Logic Gates
ManufacturerHGSEMI
PackageDIP-14
Output Logic Level - Low50mV、50mV、50mV
Operating Temperature0℃~+70℃
Propagation Delay100ns@15V,50pF
Output Logic Level - High4.95V、9.95V、14.95V
Logic TypeXOR Gate
Current - Output High(IOH)4mA
Input Logic Level - Low1.5V、3V、4V
Series4000 Series
Voltage - Supply5V~15V
Input Logic Level - High3.5V、7V、11V
Number of Gates4
Quiescent Current30uA
Inputs per Gates2
Current - Output Low(IOL)4mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Logic Gates
  6. CD4070BE
CD4070BE

* Images are for reference only

CD4070BE

Extended
Manufacturer

HGSEMI

MFR.Part #
CD4070BE
JLCPCB Part #
C910851
Package
DIP-14
Description
0℃~+70℃ 1.5V、3V、4V 100ns@15V,50pF 2 3.5V、7V、11V 30uA 4 4.95V、9.95V、14.95V 4000 Series 4mA 4mA 50mV、50mV、50mV 5V~15V XOR Gate DIP-14 Logic Gates ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CD4070BE

* Images are for reference only

CD4070BE
Extended
Manufacturer

HGSEMI

MFR.Part #
CD4070BE
JLCPCB Part #
C910851
Package
DIP-14
Description
0℃~+70℃ 1.5V、3V、4V 100ns@15V,50pF 2 3.5V、7V、11V 30uA 4 4.95V、9.95V、14.95V 4000 Series 4mA 4mA 50mV、50mV、50mV 5V~15V XOR Gate DIP-14 Logic Gates ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CD4070BE Specifications

CD4070BE technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Logic Gates
ManufacturerHGSEMI
PackageDIP-14
Output Logic Level - Low50mV、50mV、50mV
Operating Temperature0℃~+70℃
Propagation Delay100ns@15V,50pF
Output Logic Level - High4.95V、9.95V、14.95V
Logic TypeXOR Gate
Current - Output High(IOH)4mA
Input Logic Level - Low1.5V、3V、4V
Series4000 Series
Voltage - Supply5V~15V
Input Logic Level - High3.5V、7V、11V
Number of Gates4
Quiescent Current30uA
Inputs per Gates2
Current - Output Low(IOL)4mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD4070BE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CD4070BE Documents

CD4070BE datasheets or manufacturer documentation.

Datasheet: CD4070BE Datasheet (PDF)

CD4070BE Schematic Symbol & PCB Footprint

The CD4070BE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.