


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | STMicroelectronics | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 58.2kHz~61.8kHz、240kHz~260kHz | |
| Voltage - Supply | 8.85V~16V | |
| Duty Cycle(Max) | 52% | |
| Features | Over Current Protection、Soft Start | |
| Topology | Half-Bridge | |
| Pd - Power Dissipation | 0.83W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L6599ATD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | STMicroelectronics | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 58.2kHz~61.8kHz、240kHz~260kHz | |
| Voltage - Supply | 8.85V~16V | |
| Duty Cycle(Max) | 52% | |
| Features | Over Current Protection、Soft Start | |
| Topology | Half-Bridge | |
| Pd - Power Dissipation | 0.83W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6599ATD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L6599ATD datasheets or manufacturer documentation.
Datasheet: L6599ATD Datasheet (PDF)
The L6599ATD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.