


- Manufacturer
- MFR.Part #
- 10250-52A2-PL
- JLCPCB Part #
- C909907
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+85℃ 1 500mA 50P Female Right Angle 弯插,P=1.27mm D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | 3M | |
| Package | Push-Pull,P=1.27mm | |
| Operating Temperature | -55℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 150V | |
| Connector Type | MicroD-Sub | |
| Number of Pins | 50P | |
| Current Rating-Signal | 500mA | |
| Gender | Female | |
| Mounting Type | Right Angle |

* Images are for reference only
10250-52A2-PL
Extended- Manufacturer
- MFR.Part #
- 10250-52A2-PL
- JLCPCB Part #
- C909907
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+85℃ 1 500mA 50P Female Right Angle 弯插,P=1.27mm D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 10250-52A2-PL
- JLCPCB Part #
- C909907
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+85℃ 1 500mA 50P Female Right Angle 弯插,P=1.27mm D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
10250-52A2-PL Specifications
10250-52A2-PL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | 3M | |
| Package | Push-Pull,P=1.27mm | |
| Operating Temperature | -55℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 150V | |
| Connector Type | MicroD-Sub | |
| Number of Pins | 50P | |
| Current Rating-Signal | 500mA | |
| Gender | Female | |
| Mounting Type | Right Angle |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 10250-52A2-PL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

10250-52A2-PL Schematic Symbol & PCB Footprint
The 10250-52A2-PL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.