

- Manufacturer
- MFR.Part #
- 9H03200012
- JLCPCB Part #
- C90943
- Package
- SMD2012-2P
- Description
- -40℃~+85℃ 12.5pF 32.768kHz 90kΩ Crystal Oscillator ±20ppm SMD2012-2P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC Corp | |
| Package | SMD2012-2P | |
| Load Capacitance | 12.5pF | |
| Operating Temperature | -40℃~+85℃ | |
| Type | SMD crystal oscillator | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 90kΩ | |
| Frequency | 32.768kHz |

* Images are for reference only
9H03200012
Extended- Manufacturer
- MFR.Part #
- 9H03200012
- JLCPCB Part #
- C90943
- Package
- SMD2012-2P
- Description
- -40℃~+85℃ 12.5pF 32.768kHz 90kΩ Crystal Oscillator ±20ppm SMD2012-2P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 9H03200012
- JLCPCB Part #
- C90943
- Package
- SMD2012-2P
- Description
- -40℃~+85℃ 12.5pF 32.768kHz 90kΩ Crystal Oscillator ±20ppm SMD2012-2P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
9H03200012 Specifications
9H03200012 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC Corp | |
| Package | SMD2012-2P | |
| Load Capacitance | 12.5pF | |
| Operating Temperature | -40℃~+85℃ | |
| Type | SMD crystal oscillator | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 90kΩ | |
| Frequency | 32.768kHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9H03200012. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

9H03200012 Documents
9H03200012 datasheets or manufacturer documentation.
Datasheet: 9H03200012 Datasheet (PDF)
9H03200012 Schematic Symbol & PCB Footprint
The 9H03200012 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.