Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. 7M27100009
7M27100009 - 1
7M27100009 - 2
Extended1/2
* Images are for reference only
7M27100009
Attributes
Value
Manufacturer
TXC Corp
MFR.Part #
7M27100009
JLCPCB Part #
C90919
Package
SMD3225-4P
Description
-20℃~+70℃ 10pF 27.12MHz 60Ω Crystal Oscillator ±10ppm ±15ppm SMD3225-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerTXC Corp
PackageSMD3225-4P
Load Capacitance10pF
Operating Temperature-20℃~+70℃
TypeSMD crystal oscillator
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)60Ω
Frequency Stability±15ppm
Frequency27.12MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. 7M27100009
7M27100009

* Images are for reference only

7M27100009

Extended
Manufacturer

TXC Corp

MFR.Part #
7M27100009
JLCPCB Part #
C90919
Package
SMD3225-4P
Description
-20℃~+70℃ 10pF 27.12MHz 60Ω Crystal Oscillator ±10ppm ±15ppm SMD3225-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

7M27100009

* Images are for reference only

7M27100009
Extended
Manufacturer

TXC Corp

MFR.Part #
7M27100009
JLCPCB Part #
C90919
Package
SMD3225-4P
Description
-20℃~+70℃ 10pF 27.12MHz 60Ω Crystal Oscillator ±10ppm ±15ppm SMD3225-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

7M27100009 Specifications

7M27100009 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerTXC Corp
PackageSMD3225-4P
Load Capacitance10pF
Operating Temperature-20℃~+70℃
TypeSMD crystal oscillator
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)60Ω
Frequency Stability±15ppm
Frequency27.12MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7M27100009. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

7M27100009 Documents

7M27100009 datasheets or manufacturer documentation.

Datasheet: 7M27100009 Datasheet (PDF)

7M27100009 Schematic Symbol & PCB Footprint

The 7M27100009 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.