


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 3mV | |
| Input Offset Current(Ios) | 50nA | |
| Output Current | 310mA | |
| Gain Bandwidth Product | 69MHz | |
| Slew Rate | 53V/us | |
| Single supply | 3V~24V | |
| Common Mode Rejection Ratio(CMRR) | 96dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 4.5nV/√Hz@100kHz | |
| Quiescent Current | 7mA | |
| Ib - Input Bias Current | 900nA | |
| Dual Supply | -12.6V~-1.5V、1.5V~12.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8397ARDZ-REEL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 3mV | |
| Input Offset Current(Ios) | 50nA | |
| Output Current | 310mA | |
| Gain Bandwidth Product | 69MHz | |
| Slew Rate | 53V/us | |
| Single supply | 3V~24V | |
| Common Mode Rejection Ratio(CMRR) | 96dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 4.5nV/√Hz@100kHz | |
| Quiescent Current | 7mA | |
| Ib - Input Bias Current | 900nA | |
| Dual Supply | -12.6V~-1.5V、1.5V~12.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8397ARDZ-REEL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8397ARDZ-REEL7 datasheets or manufacturer documentation.
Datasheet: AD8397ARDZ-REEL7 Datasheet (PDF)
The AD8397ARDZ-REEL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.