Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Toggle Switches
  6. 2BS3T1A1MZQES
2BS3T1A1MZQES - 1
2BS3T1A1MZQES - 2
2BS3T1A1MZQES - 3
Extended1/3
* Images are for reference only
2BS3T1A1MZQES
Attributes
Value
Manufacturer
Dailywell
MFR.Part #
2BS3T1A1MZQES
JLCPCB Part #
C908288
Package
SMD
Description
-30℃~+85℃ 23.51mm 30,000 Cycles 5.94mm 8.13mm Cylinder Lever SMD(SMT) Tab SPDT Surface Mount, Right Angle SMD Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerDailywell
PackageSMD
Operating Temperature-30℃~+85℃
Length8.13mm
Termination StyleSMD(SMT) Tab
Actuator TypeCylinder Lever
Life30,000 Cycles
Switch Height23.51mm
CircuitSPDT
Mounting TypeSurface Mount, Right Angle
Voltage Rating (DC)20V
Width5.94mm
Voltage Rating (AC)20V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Toggle Switches
  6. 2BS3T1A1MZQES
2BS3T1A1MZQES

* Images are for reference only

2BS3T1A1MZQES

Extended
Manufacturer

Dailywell

MFR.Part #
2BS3T1A1MZQES
JLCPCB Part #
C908288
Package
SMD
Description
-30℃~+85℃ 23.51mm 30,000 Cycles 5.94mm 8.13mm Cylinder Lever SMD(SMT) Tab SPDT Surface Mount, Right Angle SMD Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2BS3T1A1MZQES

* Images are for reference only

2BS3T1A1MZQES
Extended
Manufacturer

Dailywell

MFR.Part #
2BS3T1A1MZQES
JLCPCB Part #
C908288
Package
SMD
Description
-30℃~+85℃ 23.51mm 30,000 Cycles 5.94mm 8.13mm Cylinder Lever SMD(SMT) Tab SPDT Surface Mount, Right Angle SMD Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2BS3T1A1MZQES Specifications

2BS3T1A1MZQES technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerDailywell
PackageSMD
Operating Temperature-30℃~+85℃
Length8.13mm
Termination StyleSMD(SMT) Tab
Actuator TypeCylinder Lever
Life30,000 Cycles
Switch Height23.51mm
CircuitSPDT
Mounting TypeSurface Mount, Right Angle
Voltage Rating (DC)20V
Width5.94mm
Voltage Rating (AC)20V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2BS3T1A1MZQES. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2BS3T1A1MZQES Documents

2BS3T1A1MZQES datasheets or manufacturer documentation.

Datasheet: 2BS3T1A1MZQES Datasheet (PDF)

2BS3T1A1MZQES Schematic Symbol & PCB Footprint

The 2BS3T1A1MZQES schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.