


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | Milliohm | |
| Package | Plugin,P=10mm | |
| Resistance | 15mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% | |
| Current Rating | 10A | |
| Temperature Coefficient | ±40ppm/℃ | |
| Mounting Type | Plug-in |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HoK1510-15-M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | Milliohm | |
| Package | Plugin,P=10mm | |
| Resistance | 15mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% | |
| Current Rating | 10A | |
| Temperature Coefficient | ±40ppm/℃ | |
| Mounting Type | Plug-in |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HoK1510-15-M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HoK1510-15-M datasheets or manufacturer documentation.
Datasheet: HoK1510-15-M Datasheet (PDF)
The HoK1510-15-M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.