Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. CD05M0110592RDCAD1
CD05M0110592RDCAD1 - 1
CD05M0110592RDCAD1 - 2
CD05M0110592RDCAD1 - 3
Extended1/3
* Images are for reference only
CD05M0110592RDCAD1
Attributes
Value
Manufacturer
TKD
MFR.Part #
CD05M0110592RDCAD1
JLCPCB Part #
C907574
Package
HC-49S
Description
11.0592MHz 20pF 40Ω Through Hole Crystal Oscillator ±30ppm HC-49S Crystals ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerTKD
PackageHC-49S
Load Capacitance20pF
TypeThrough Hole Crystal Oscillator
Equivalent Series Resistance(ESR)40Ω
Frequency Stability±30ppm
Frequency11.0592MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. CD05M0110592RDCAD1
CD05M0110592RDCAD1

* Images are for reference only

CD05M0110592RDCAD1

Extended
Manufacturer

TKD

MFR.Part #
CD05M0110592RDCAD1
JLCPCB Part #
C907574
Package
HC-49S
Description
11.0592MHz 20pF 40Ω Through Hole Crystal Oscillator ±30ppm HC-49S Crystals ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CD05M0110592RDCAD1

* Images are for reference only

CD05M0110592RDCAD1
Extended
Manufacturer

TKD

MFR.Part #
CD05M0110592RDCAD1
JLCPCB Part #
C907574
Package
HC-49S
Description
11.0592MHz 20pF 40Ω Through Hole Crystal Oscillator ±30ppm HC-49S Crystals ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CD05M0110592RDCAD1 Specifications

CD05M0110592RDCAD1 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerTKD
PackageHC-49S
Load Capacitance20pF
TypeThrough Hole Crystal Oscillator
Equivalent Series Resistance(ESR)40Ω
Frequency Stability±30ppm
Frequency11.0592MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD05M0110592RDCAD1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CD05M0110592RDCAD1 Documents

CD05M0110592RDCAD1 datasheets or manufacturer documentation.

Datasheet: CD05M0110592RDCAD1 Datasheet (PDF)

CD05M0110592RDCAD1 Schematic Symbol & PCB Footprint

The CD05M0110592RDCAD1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.