
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Package | SOIC-16 | |
| Clock Frequency | 6MHz | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 95ns@15V,50pF | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 2.4mA | |
| Series | 14094B | |
| Function | Serial-to-Parallel | |
| Features | Output enable | |
| Pd - Power Dissipation | 500mW | |
| Current - Output Low(IOL) | 0.51mA | |
| Resolution | 8 |

* Images are for reference only
NLV14094BDG
Extended- Manufacturer
- MFR.Part #
- NLV14094BDG
- JLCPCB Part #
- C906911
- Package
- SOIC-16
- Description
- SOIC-16 Shift Registers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NLV14094BDG
- JLCPCB Part #
- C906911
- Package
- SOIC-16
- Description
- SOIC-16 Shift Registers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NLV14094BDG Specifications
NLV14094BDG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Package | SOIC-16 | |
| Clock Frequency | 6MHz | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 95ns@15V,50pF | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 2.4mA | |
| Series | 14094B | |
| Function | Serial-to-Parallel | |
| Features | Output enable | |
| Pd - Power Dissipation | 500mW | |
| Current - Output Low(IOL) | 0.51mA | |
| Resolution | 8 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NLV14094BDG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NLV14094BDG Documents
NLV14094BDG datasheets or manufacturer documentation.
Datasheet: NLV14094BDG Datasheet (PDF)
NLV14094BDG Schematic Symbol & PCB Footprint
The NLV14094BDG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.