

- Manufacturer
- MFR.Part #
- NN1-24S05B3N
- JLCPCB Part #
- C90684
- Package
- SIP,19.5x6mm
- Description
- 1 200mA 21.6V~26.4V 5V 76% SIP,19.5x6mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | AIPULNION(Guangzhou Aipu Elec Tech) | |
| Package | SIP,19.5x6mm | |
| Output Current(Max) | 200mA | |
| Conversion Efficiency | 76% | |
| Voltage - Supply | 21.6V~26.4V | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |

* Images are for reference only
NN1-24S05B3N
Extended- Manufacturer
- MFR.Part #
- NN1-24S05B3N
- JLCPCB Part #
- C90684
- Package
- SIP,19.5x6mm
- Description
- 1 200mA 21.6V~26.4V 5V 76% SIP,19.5x6mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NN1-24S05B3N
- JLCPCB Part #
- C90684
- Package
- SIP,19.5x6mm
- Description
- 1 200mA 21.6V~26.4V 5V 76% SIP,19.5x6mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NN1-24S05B3N Specifications
NN1-24S05B3N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | AIPULNION(Guangzhou Aipu Elec Tech) | |
| Package | SIP,19.5x6mm | |
| Output Current(Max) | 200mA | |
| Conversion Efficiency | 76% | |
| Voltage - Supply | 21.6V~26.4V | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NN1-24S05B3N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NN1-24S05B3N Schematic Symbol & PCB Footprint
The NN1-24S05B3N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.